Cable Assembly 2m SC to 4(SC) 2 to 1 POS PL-PL
Amphenol 57666-M002 technical specifications.
| Gender | PL-PL |
| Connector Type B | 4(SC) |
| Connector Type A | SC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57666-M002 to view detailed technical specifications.
No datasheet is available for this part.