
Fiber Optic Cable Assemblies SC TO SC MLT MD 62.5 DUPLEX 3mm 3 METERS
Amphenol 57666M003 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57666M003 to view detailed technical specifications.
No datasheet is available for this part.