Cable Assembly Fiber Optic 1m Simplex SC to Simplex SC PL-PL
Amphenol 57671-M001 technical specifications.
| Gender | PL-PL |
| Connector Type B | Simplex SC |
| Connector Type A | Simplex SC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57671-M001 to view detailed technical specifications.
No datasheet is available for this part.