Sign in to ask questions about the Amphenol 57924-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57924-004 technical specifications.
| Depth | 54mm |
| Lead Free | Contains Lead |
| Length | 82.2mm |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Series | Rocard™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57924-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.