
This right angle SKT DDR DIMM socket features 2 rows and 184 contacts. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The product measures 148.36mm in length, 30.02mm in depth, and 12.37mm in height. It is suitable for use in various applications requiring high-density connectivity.
Amphenol 57997-21103 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 148.36 |
| Product Depth (mm) | 30.02 |
| Product Height (mm) | 12.37 |
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57997-21103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.