This Amphenol connector features 41 positions, a black color, and a copper alloy contact material. It has a gold finish on the mating contact and is solder terminated. The connector is made of aluminum and is compliant with RoHS regulations. It is designed for use in temperatures ranging from -55°C to 125°C and can be mounted through a hole, panel, bulkhead, or front side nut.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |