This 41-position circular connector is part of the MIL-DTL-26482 Series I, PT, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a through-hole mount and is made of copper alloy with a gold finish. The connector is RoHS compliant and has a shell material of aluminium. It is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |