The 58-570123-08S connector is a sealed, 8-position circular connector with a MIL-DTL-26482 Series I, PT rating. It features a black aluminium shell with a gold-plated mating contact finish and copper alloy contact material. Operating temperatures range from -55°C to 125°C. The connector is available in bulk packaging and can be mounted through holes, panels, or flanges.
Sign in to ask questions about the Amphenol 58-570123-08S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58-570123-08S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58-570123-08S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.