This 10-position, 2-row right-angle header features a black housing and copper alloy contacts with gold plating. It is designed for through-hole mounting and has a length of 10mm. The header is available in a package quantity of 100 and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol 58102-F61-05LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.