Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 58102-F61-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58102-F61-10LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Depth | 8mm |
| Housing Color | Black |
| Length | 20mm |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-F61-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.