This 30-position 2-row through hole header features 30 male pins with gold plating. It is available in a bulk packaging quantity of 100 pieces. The header has a contact mating length of 0.157 inch and a contact post length of 2.5mm. The pitch is 0.079 inch with a row spacing of 0.079 inch. The header is RoHS compliant and not radiation hardened.
Amphenol 58102-F61-15LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.