
Right-angle male pin header connector with 14 positions and 2 rows, featuring a 2mm pitch. Constructed with a black housing and copper alloy contacts plated with Gold, GXT, this component offers a contact mating length of 0.157 inches and a contact post length of 2.5mm. Designed for through-hole mounting with solder termination, it measures 14mm in length, 4mm in width, and 8mm in depth. This lead-free and RoHS compliant connector is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 58102-G61-07LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58102-G61-07LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-G61-07LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.