20-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts are made of copper alloy with gold (GXT) plating, offering a mating length of 0.157 inches. The black housing has a width of 4mm, depth of 8mm, and length of 20mm. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 58102-G61-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58102-G61-10LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-G61-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.