42-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting with solder termination. Male pin contacts made of copper alloy with gold, GXT plating, and a mating length of 0.157 inches. Black housing color, 8mm depth, 42mm length, and 4mm width. Lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 58102-G61-21LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58102-G61-21LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42mm |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-G61-21LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.