This 38-position rectangular connector features a current rating of 2A and a contact plating of gold with a GXT finish. It has a contact mating length of 0.157inch and a contact post length of 2.5mm. The connector is designed for through hole mounting and has a pitch of 0.079inch. It is available in a package quantity of 100 and is packaged in bulk.
Amphenol 58102-S61-19 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58102-S61-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.