The 58102-S61-19LF is a 38-position rectangular connector with a 2mm pitch and right angle orientation. It features a through hole mount and is made of copper alloy with a gold GXT plating. The connector has a black housing and is available in a bulk packaging quantity of 1000. It is RoHS compliant and not radiation hardened.
Amphenol 58102-S61-19LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-S61-19LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.