This 46-position rectangular connector features a 2mm pitch and is designed for through hole mounting. It has a black housing and black color, with a length of 46mm and a depth of 8mm. The connector has 46 male pin contacts made of copper alloy with a gold plating, and is available in a bulk packaging with 600 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Amphenol 58102-S61-23LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58102-S61-23LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 8mm |
| Housing Color | Black |
| Length | 46mm |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58102-S61-23LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.