This 24-contact hard metric HDR through hole connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a product length of 11.93mm, depth of 15.8mm, and height of 17mm. The connector is suitable for applications requiring a high level of reliability and durability.
Sign in to ask questions about the Amphenol 58334-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58334-102 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 58334-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.