
This 24-contact HDR hard metric through hole connector features a straight body orientation and press fit termination method. It has a terminal pitch of 2mm and a product length of 11.93mm. The connector is designed for through hole mounting and has a product depth of 15.8mm and a product height of 17mm.
Sign in to ask questions about the Amphenol 58334-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58334-105 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 58334-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.