This through-hole backplane connector features 24 bronze contacts in a 4-row configuration with a 2mm pitch. It is available in rail or tube packaging and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It has a depth of 15.8mm and a length of 11.93mm.
Sign in to ask questions about the Amphenol 58334-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58334-702 technical specifications.
| Contact Material | Bronze |
| Depth | 15.8mm |
| Length | 11.93mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58334-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.