This 24-contact HDR hard metric connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a press-fit termination method. The connector measures 11.93mm in length, 15.08mm in depth, and 17mm in height. It is suitable for applications requiring a hard metric type connector with a high number of contacts.
Amphenol 58334-704LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.08 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.