Conn Hard Metric HDR 8Power POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 58336-102PLF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 8Power |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.