The Amphenol 58345-101 connector features 120 gold-plated contacts with a current rating of 1A and a flammability rating of UL94 V-0. It is available in a rail/tube packaging with 6 units per package and has a pitch of 0.079inch. The connector is rated for operation between -55°C and 125°C and is not radiation hardened. It is not RoHS compliant and is part of the Metral series.
Sign in to ask questions about the Amphenol 58345-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58345-101 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58345-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.