The Metral 3000 series backplane connector features 152 copper alloy contacts with gold and tin plating, suitable for high-reliability applications. The connector is available in a 40-piece packaging configuration, with a rail or tube packaging style. It has a right-angle orientation and a 2mm pitch, making it suitable for through-hole, edge, or board mounting. The Metral 3000 series is RoHS compliant and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Length | 27.9mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 19 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |