The Amphenol Metral connector features gold, tin, and lead contact plating, with a current rating of 1A. It has a flammability rating of UL94 V-0 and is available in packaging quantities of 24. The connector is designed for through-hole mounting and has a pitch of 0.079inch. It is not radiation hardened and is not RoHS compliant.
Amphenol 58355-121 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.