Sign in to ask questions about the Amphenol 58355-127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58355-127 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 26 |
| Number of Rows | 4 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58355-127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.