Conn Hard Metric HDR 8Power POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 58358-102 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 13.8 |
| Product Depth (mm) | 11.92 |
| Product Height (mm) | 15.9 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 8Power |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.