Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 58368-111010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58368-111010 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58368-111010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
