
This Amphenol connector features a copper alloy contact material with gold plating, and is packaged in tape and reel format. It has a right angle orientation and a length of 24.85mm, with a depth of 15.95mm. The connector is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
Amphenol 58368-111010LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Gender | Female |
| Length | 24.85mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
