Amphenol 58368-111110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | INFINIBAND |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58368-111110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.