Amphenol 58368-111110LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24.85mm |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | EyeMax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 58368-111110LF to view detailed technical specifications.
No datasheet is available for this part.