This 16-contact SCSI connector features a right-angle orientation and surface mount termination. It has a pitch of 1.25mm and is packaged in trays of 1200 units. The connector is not RoHS compliant and contains lead, with contacts made of copper alloy and plated with tin and gold. It has a length of 24.85mm and a depth of 15.95mm.
Checking distributor stock and pricing after the page loads.
Amphenol 58368-111120 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 15.95mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 24.85mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.