Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 58368-111120LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 58368-111120LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 15.95mm |
| Gender | Female |
| Length | 24.85mm |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Series | EyeMax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58368-111120LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
