This 16-contact right angle surface mount SCSI connector features a copper alloy contact material with gold plating. It has a depth of 15.95mm and a length of 24.85mm, with a termination of solder. The connector is packaged in a tray and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 58368-112020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.95mm |
| Length | 24.85mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
