Conn SCSI RCP 16 POS Solder RA SMD 16 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Amphenol 58368-112020LF technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.