This 16-position right angle surface mount SCSI connector features a female contact material of copper alloy with gold plating, and is rated for use in applications with a flammability rating of UL94 V-0. The connector is available in a package quantity of 1000 pieces, packaged in tape and reel. It has a pitch of 0.5mm and is terminated with solder. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 58368-112110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | INFINIBAND |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.