
Amphenol 58368-113010 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58368-113010 to view detailed technical specifications.
No datasheet is available for this part.