Amphenol 58368-113120 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 58368-113120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
