
Connector Accessories Front Push Rod Ejector Mechanism Style Stainless Steel White Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 58449-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Length | 65mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 58449-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.