Conn Board Stacker HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Checking distributor stock and pricing after the page loads.
Amphenol 59112-G22-15-032 technical specifications.
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.