The Amphenol Minitek connector features 30 gold-plated contacts with a 2.5mm post length, arranged in a 2-row configuration with a 2mm pitch. It is designed for through-hole mounting and is available in a 100-piece bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 59112-G22-15-037 technical specifications.
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.