
The 59112-G40-10-144LF is a 20mm 2-row 20-contact HDR board stacker connector with a straight body orientation and through-hole mounting. It has a terminal pitch of 2mm and a product length of 20mm. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 2A per contact and a maximum voltage rating of 200VDC or 200VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 59112-G40-10-144LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 18.6 |
| Tail Length (mm) | 2.5 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| Tradename | Minitek® |
| Mating Length | 4.2mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 59112-G40-10-144LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.