This is a rectangular connector with 26 contacts in 2 rows, packaged in bulk. It has a 2mm pitch and is designed for through hole mount. The contacts are plated with gold for reliable connections.
Amphenol 59112-G40-13-140LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.