This 12-contact shrouded header features a 2mm pitch and is plated with gold. It is designed for through hole mounting and is available in bulk packaging with 100 pieces per package. The header is not radiation hardened and is terminated with solder.
Sign in to ask questions about the Amphenol 59112-T36-06-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59112-T36-06-105LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59112-T36-06-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.