The 59132-G22-25-032 connector features 50 gold-plated contacts with a 2mm pitch, arranged in a 2-row configuration. It is designed for through-hole mounting and is available in bulk packaging with 100 units per pack. The connector is part of the Minitek series and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Amphenol 59132-G22-25-032 technical specifications.
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.