Sign in to ask questions about the Amphenol 59132-S36-06-109LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59132-S36-06-109LF technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59132-S36-06-109LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.