The 59202-G22-25-045 connector features 50 gold-plated contacts arranged in 2 rows with a 2mm pitch. It is available in bulk packaging with 100 pieces per package. This connector is part of the Minitek series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 59202-G22-25-045 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.