
This 24-contact, 2-row rectangular connector features a surface mount design with gold contact plating and a black color. It is available in a bulk packaging quantity of 100 and has a lead-free termination. The connector has a pitch of 0.079inch and a row spacing of 0.079inch, with a length of 0.335inch. It is not radiation hardened and contains lead.
Sign in to ask questions about the Amphenol 59202-G26-12-053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59202-G26-12-053 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 0.335inch |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G26-12-053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.