
The Amphenol Minitek connector features 26 gold-plated contacts in a rectangular package with a 2mm pitch. It is available in bulk packaging with 800 units per package. The connector is not radiation hardened and is suitable for general applications.
Sign in to ask questions about the Amphenol 59202-G26-13-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 59202-G26-13-055 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-G26-13-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.