Conn Board Stacker HDR 50 POS 2mm Solder ST SMD Bag
Amphenol 59202-G26-25-065LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.